SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 5XL

Image representative of range

Subtotal (1 unit)*

R 1 652,51

(exc. VAT)

R 1 900,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,652.51

*price indicative

RS stock no.:
793-288
Mfr. Part No.:
PARIMA08
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

5XL

Product Type

Hi Vis Jacket

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

Polyester

Series

PARIMA

Resistance Features

Waterproof

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY parka offers high visibility protection, designed for use in public works and demanding environments. Its robust construction ensures reliability while allowing for flexibility with an inner removable jacket.

Made from 100% polyester Oxford 300D with PU coating for durability

Features sealed seams, fixed hood with adjustable drawcord, and zippered pocket access

Includes reflective bands for enhanced visibility in low-light conditions

Equipped with multiple pockets for practicality and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy