SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 6XL
- RS stock no.:
- 793-299
- Mfr. Part No.:
- PARIMO09
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 661,51
(exc. VAT)
R 1 910,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,661.51 |
*price indicative
- RS stock no.:
- 793-299
- Mfr. Part No.:
- PARIMO09
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 6XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | Polyester | |
| Series | PARIMA | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 6XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material Polyester | ||
Series PARIMA | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY high visibility parka offers essential protection in harsh conditions, featuring a removable inner jacket for versatile layering and built-in reflective strips for enhanced visibility.
Made from Durable 100% polyester Oxford 300D with PU coating for waterproofing
Includes a removable inner jacket with 2 outer pockets for added functionality
Features multiple external pockets and a secure internal pocket for storage
Adjustable sizing and a fixed hood with drawstring for a secure fit
