SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, S

Image representative of range

Subtotal (1 unit)*

R 1 611,33

(exc. VAT)

R 1 853,03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,611.33

*price indicative

RS stock no.:
793-280
Mfr. Part No.:
PARIMA01
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Jacket

Size

S

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

100% Polyester

Series

PARIMA

Resistance Features

Waterproof

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY high-visibility parka provides exceptional protection and functionality for outdoor workers. Its innovative design integrates a detachable inner jacket for adaptable comfort across varying weather conditions.

Made from Durable 100% polyester (Oxford 300D) with PU coating for weather resistance

Equipped with sealed seams and reflective strips for enhanced visibility

Includes multiple pockets for practical storage solutions, both exterior and interior

Features a removable inner jacket to offer versatility in changing climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy