SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 2XL
- RS stock no.:
- 793-284
- Mfr. Part No.:
- PARIMA05
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 648,83
(exc. VAT)
R 1 896,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,648.83 |
*price indicative
- RS stock no.:
- 793-284
- Mfr. Part No.:
- PARIMA05
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy Blue, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester | |
| Series | PARIMA | |
| Resistance Features | Waterproof | |
| Closure Type | Front Two-Way Zip Fastening with Two Sliders | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy Blue, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester | ||
Series PARIMA | ||
Resistance Features Waterproof | ||
Closure Type Front Two-Way Zip Fastening with Two Sliders | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY high-visibility parka provides optimal protection for outdoor work in challenging conditions, designed for durability and visibility in various environments.
Composed of 100% polyester Oxford 300D with PU coating for water resistance
Includes an adjustable fixed hood and multiple pockets for practicality
Ample reflective bands enhance visibility in low-light conditions
Ventilation and reinforced seams ensure comfort and durability during wear
Removable inner jacket adds versatility for different weather conditions
