Tivoly HSS, 7.4 mm, 109mm Overall, 7.4 mm Shank Drill Bit
- RS stock no.:
- 898-908
- Mfr. Part No.:
- 81492610740
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-908
- Mfr. Part No.:
- 81492610740
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Shank Size | 7.4mm | |
| Drill Bit Size | 7.4mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Shank Size 7.4mm | ||
Drill Bit Size 7.4mm | ||
Drilling Length 69mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit offers exceptional performance for precision drilling in a variety of materials. Designed for manual use, it features Advanced coatings and robust construction to enhance drilling conditions.
INCOCUT coating improves cutting conditions and increases oxidation resistance
Split-point grinding allows for self-centring on smooth surfaces, reducing required axial load
28° type N flute provides excellent rigidity and precision during drilling tasks
Related links
- Tivoly HSS 109mm Overall, 7.4 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.75 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.1 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.3 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
