Tivoly HSS, 6.8 mm, 109mm Overall, 6.8 mm Shank Drill Bit
- RS stock no.:
- 889-565
- Mfr. Part No.:
- 81492610680
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-565
- Mfr. Part No.:
- 81492610680
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 69mm | |
| Drill Bit Size | 6.8mm | |
| Drill Point Angle | 135° | |
| Shank Size | 6.8mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 69mm | ||
Drill Bit Size 6.8mm | ||
Drill Point Angle 135° | ||
Shank Size 6.8mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed for precision drilling in tough materials, featuring a high-speed steel structure with cobalt content for enhanced performance and durability.
Designed with a split-point grinding for superior self-centring on smooth surfaces
28° type N flute ensures good rigidity and excellent drilling precision
Composed of 8% cobalt high-speed steel, it's suitable for metals up to 1400 N/mm²
135° tip Ideal for sharpening, prolonging service life even in strong materials
INCOCUT coating significantly increases cutting performance and provides high oxidation resistance
Related links
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Bosch HSS-G 6.8 mm Shank Drill Bit
- Tivoly High Speed Steel-E 109mm Overall, 6.8 mm Shank Drill Bit
- Dormer HSS 97mm Overall, 6.8 mm Shank Drill Bit
- RS PRO HSS 110mm Overall, 6.8 mm Shank Drill Bit
- RS PRO HSS 74mm Overall, 6.8 mm Shank Drill Bit
- Dormer Cobalt Steel 109mm Overall, 6.8 mm Shank Drill Bit
