Tivoly HSS, 7.3 mm, 109mm Overall, 7.3 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-570
Mfr. Part No.:
81492610730
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

109mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drill Point Angle

135°

Drilling Length

69mm

Shank Size

7.3mm

Drill Bit Size

7.3mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for precise drilling in challenging materials, boasting innovative features such as INCOCUT coating and a split-point design for enhanced performance in titanium and aluminium stacks.

INCOCUT coating improves cutting conditions and increases oxidation resistance

8% cobalt high-speed steel composition enhances heat retention and cutting sharpness

Split-point grinding reduces required axial load for simple self-centring

28° type N flute provides rigidity and excellent drilling precision

135° tip angle prolongs service life and is suitable for strong materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy