Tivoly HSS, 7.2 mm, 109mm Overall, 7.2 mm Shank Drill Bit
- RS stock no.:
- 889-569
- Mfr. Part No.:
- 81492610720
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-569
- Mfr. Part No.:
- 81492610720
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 69mm | |
| Shank Size | 7.2mm | |
| Drill Bit Size | 7.2mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 69mm | ||
Shank Size 7.2mm | ||
Drill Bit Size 7.2mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a high-speed steel tool designed for precision drilling in demanding materials, including titanium and various alloys. Its Advanced coating enhances performance in tough applications.
Split-point grinding enables easy self-centring on smooth surfaces
28° type N flute provides excellent drilling precision
8% cobalt high-speed steel ensures improved heat retention
135° tip angle prolongs service life with a strong cutting edge
INCOCUT coating significantly increases cutting conditions and heat resistance
Related links
- RS PRO HSS 109mm Overall, 7.2 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.2 mm Shank Drill Bit
- Bosch HSS-G 7.2 mm Shank Drill Bit
- Tivoly High Speed Steel 109mm Overall Drill Bit
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.75 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
