Tivoly HSS, 7.4 mm, 109mm Overall, 7.4 mm Shank Drill Bit
- RS stock no.:
- 889-612
- Mfr. Part No.:
- 11455010740
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 276,27
(exc. VAT)
R 317,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 276.27 |
*price indicative
- RS stock no.:
- 889-612
- Mfr. Part No.:
- 11455010740
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drilling Length | 69mm | |
| Drill Bit Size | 7.4mm | |
| Shank Size | 7.4mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drilling Length 69mm | ||
Drill Bit Size 7.4mm | ||
Shank Size 7.4mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit is specifically designed for enhanced drilling performance in stainless and high-strength steels, ensuring precision and reliability during operation.
Split-point grinding facilitates self-centring on smooth surfaces, reducing axial load
The cylindrical shank allows versatile use on various tools
A 30° type N flute profile ensures good tool rigidity and drilling precision
Constructed from 5% cobalt high-speed steel for improved cutting sharpness and heat retention
135° tip angle enhances cutting edge strength for increased service life
Related links
- Tivoly HSS 109mm Overall, 7.4 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.75 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.1 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.3 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
