Tivoly HSS, 7 mm, 109mm Overall, 7 mm Shank Drill Bit
- RS stock no.:
- 889-567
- Mfr. Part No.:
- 81492610700
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-567
- Mfr. Part No.:
- 81492610700
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 109mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Shank Size | 7mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 7mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 109mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Shank Size 7mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 7mm | ||
Drilling Length 69mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly high-speed steel drill bit offers exceptional precision in drilling metal materials. Designed with Advanced INCOCUT coating, it enhances cutting efficiency and extends tool longevity, making it Ideal for demanding applications.
Split-point grinding ensures self-centring, minimising axial load
28° type N flute provides rigidity and excellent drilling precision
8% cobalt HSS allows for superior heat retention and cutting sharpness
135° tip angle accommodates strong and difficult materials
INCOCUT coating significantly enhances cutting conditions and oxidation resistance
Related links
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS-G 7 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 7 mm Shank Drill Bit
- SAM High Speed Steel 109mm Overall, 7 mm Shank Drill Bit
