Tivoly HSS, 3.4 mm Drill Bit
- RS stock no.:
- 898-895
- Mfr. Part No.:
- 81492610340
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-895
- Mfr. Part No.:
- 81492610340
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 3.4mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 3.4mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a high-performance tool designed for precision drilling in tough materials, featuring a cobalt-enriched high-speed steel construction for enhanced durability and cutting efficiency.
Cylindrical shank for secure clamping during use
Split-point grinding enables self-centring on smooth surfaces
28° type N flute provides good rigidity and drilling accuracy
8% cobalt high-speed steel improves heat retention and cutting sharpness
135° tip angle allows for effective drilling in strong materials
INCOCUT coating enhances cutting conditions and oxidation resistance
