Tivoly HSS, 2.6 mm Drill Bit
- RS stock no.:
- 898-887
- Mfr. Part No.:
- 81492610260
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-887
- Mfr. Part No.:
- 81492610260
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2.6mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 2.6mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit offers exceptional precision and performance, specifically designed for manual drilling in tough materials like titanium and various alloys. Aimed at achieving supreme accuracy, it enhances the drilling experience.
Split-point grinding for effective self-centring on smooth surfaces
28° type N flute enhances rigidity and precision during drilling
Constructed from 8% cobalt high-speed steel for improved heat retention
135° tip angle shortens cutting edge for extended service life
INCOCUT coating increases cutting efficacy and provides high oxidation resistance
