Tivoly HSS, 2.4 mm Drill Bit
- RS stock no.:
- 898-885
- Mfr. Part No.:
- 81492610240
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-885
- Mfr. Part No.:
- 81492610240
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 2.4mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 2.4mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly high-speed steel drill bit offers exceptional precision and durability for metal drilling applications, featuring Advanced INCOCUT coating for improved performance and extended tool life.
Split-point grinding allows for self-centring on smooth surfaces, reducing axial load
28° type N flute provides excellent rigidity and precision for general drilling tasks
8% cobalt HSS ensures strong cutting sharpness and heat resistance for metals up to 1400 N/mm²
