Tivoly HSS, 2.4 mm, 57mm Overall, 2.4 mm Shank Drill Bit
- RS stock no.:
- 889-586
- Mfr. Part No.:
- 11455010240
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-586
- Mfr. Part No.:
- 11455010240
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 57mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 2.4mm | |
| Shank Size | 2.4mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 30mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 57mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 2.4mm | ||
Shank Size 2.4mm | ||
Drill Point Angle 135° | ||
Drilling Length 30mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for precision drilling in steels and stainless steels, providing Rapid and reliable performance for various applications, thanks to its Advanced materials and engineered features.
Cylindrical shank ensures compatibility with both portable electrical and CNC machines
30° type N flute provides stability and enhances drilling precision
5% cobalt high-speed steel improves heat retention and cutting sharpness
135° tip angle prolongs service life by enabling easier cutting in strong materials
Related links
- RS PRO HSS 57mm Overall, 2.4 mm Shank Drill Bit
- Dormer HSS 2.4 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.4 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- Dormer High Speed Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- Bosch HSS 2.4 mm Shank Drill Bit
- Dormer Cobalt Steel 2.4 mm Shank Drill Bit
- Tivoly HSS 57mm Overall, 2.5 mm Shank Drill Bit
