Tivoly HSS, 101mm Overall 6.7 mm 1-Pieces
- RS stock no.:
- 889-564
- Mfr. Part No.:
- 81492610670
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 1 393,00
(exc. VAT)
R 1 601,95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,393.00 |
*price indicative
- RS stock no.:
- 889-564
- Mfr. Part No.:
- 81492610670
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 6.7mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 63mm | |
| Shank Size | 6.7mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 6.7mm | ||
Drill Point Angle 135° | ||
Drilling Length 63mm | ||
Shank Size 6.7mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a high-performance, HSS-E8 tool engineered specifically for drilling in hard materials like titanium and refractory alloys. Its Advanced design ensures precision and longevity in demanding applications.
INCOCUT coating enhances cutting performance and heat resistance
8% cobalt high-speed steel provides exceptional strength and cutting sharpness
135° tip angle enables efficient drilling in tough materials
28° type N flute design offers excellent rigidity and drilling accuracy
Split-point grinding allows for easy self-centring on smooth surfaces
Related links
- Tivoly High Speed Steel-E, 101mm Overall 6.7 mm 1
- Tivoly High Speed Steel, 101mm Overall 6.7 mm 5
- Tivoly HSS, 101mm Overall 6.25 mm 1
- Tivoly HSS, 101mm Overall 6.5 mm 1
- Tivoly HSS, 101mm Overall 6.4 mm 1
- Tivoly HSS, 101mm Overall 6.6 mm 1
- Tivoly HSS, 101mm Overall 6.1 mm 1
- Tivoly HSS, 101mm Overall 6.3 mm 1
