Tivoly HSS, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS stock no.:
- 889-637
- Mfr. Part No.:
- 11455040650
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 219,69
(exc. VAT)
R 252,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 219.69 |
*price indicative
- RS stock no.:
- 889-637
- Mfr. Part No.:
- 11455040650
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Metal | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Drill Point Angle | 135° | |
| Shank Size | 6.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Metal | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Drill Point Angle 135° | ||
Shank Size 6.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly HSS-E5 metal drill bit designed for effective drilling in steels, stainless steels, and cast irons. Its robust construction ensures durability and Rapid drilling performance on a variety of tough materials.
5% cobalt high-speed steel ensures improved heat retention and cutting sharpness
135° tip angle provides a shorter and stronger cutting edge, prolonging service life
Cylindrical shank allows for versatile use on both portable electric and CNC machine tools
30° type N flute design offers excellent drilling precision and good rigidity
Related links
- Tivoly HSS 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.5 mm Shank Drill Bit
- BETA HSS-G 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer HSS 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 101mm Overall, 6.5 mm Shank Drill Bit
