Tivoly HSS, 6.2 mm, 101mm Overall, 6.2 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-558
Mfr. Part No.:
81492610620
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

101mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drilling Length

63mm

Drill Point Angle

135°

Drill Bit Size

6.2mm

Shank Size

6.2mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is an HSS-E8 tool designed for precision drilling in challenging materials, boasting exceptional durability and cutting performance for both manual and automated applications.

Split-point grinding enables simple self-centring on smooth surfaces

28° type N flute provides excellent rigidity and precision during drilling

8% cobalt high-speed steel offers improved heat retention and cutting sharpness

135° tip angle is Ideal for strong and challenging materials, prolonging service life

INCOCUT coating enhances cutting conditions and provides high oxidation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy