Tivoly HSS, 6.6 mm, 101mm Overall, 6.6 mm Shank Drill Bit
- RS stock no.:
- 889-563
- Mfr. Part No.:
- 81492610660
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-563
- Mfr. Part No.:
- 81492610660
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 101mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Shank Size | 6.6mm | |
| Drill Bit Size | 6.6mm | |
| Drilling Length | 63mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 101mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Shank Size 6.6mm | ||
Drill Bit Size 6.6mm | ||
Drilling Length 63mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed for precision drilling in hard materials, utilising Advanced features to enhance performance and longevity.
Split-point grinding allows for self-centring on smooth surfaces, reducing the required axial load
28° type N flute profile ensures excellent rigidity and precise drilling capabilities
8% cobalt high-speed steel substrate improves heat retention and cutting sharpness for metals up to 1400 N/mm²
Related links
- Tivoly HSS 101mm Overall, 6.6 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.6 mm Shank Drill Bit
- Bosch HSS-G 6.6 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.5 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.4 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.25 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.2 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.3 mm Shank Drill Bit
