Tivoly HSS, 6.4 mm, 101mm Overall, 6.4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-503
Mfr. Part No.:
11455010640
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

101mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drilling Length

63mm

Drill Bit Size

6.4mm

Shank Size

6.4mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a high-performance tool designed for precise drilling in various steels, particularly suitable for austenitic stainless steels. Its Advanced features ensure optimal cutting performance and tool longevity.

5% cobalt high-speed steel improves heat retention and cutting sharpness

The 135° tip allows for effective penetration into tough materials

30° helix angle provides good rigidity and excellent drilling precision

Cylindrical shank design facilitates compatibility with portable electrical tools and CNC machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy