Tivoly HSS, 6.25 mm, 101mm Overall, 6.25 mm Shank Drill Bit
- RS stock no.:
- 889-501
- Mfr. Part No.:
- 11455010625
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-501
- Mfr. Part No.:
- 11455010625
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.25mm | |
| Drill Point Angle | 135° | |
| Shank Size | 6.25mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drilling Length 63mm | ||
Drill Bit Size 6.25mm | ||
Drill Point Angle 135° | ||
Shank Size 6.25mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-speed steel tool enriched with cobalt, designed for precision drilling in robust materials. Its specialised features optimise performance for various metalworking applications, ensuring effective and efficient drilling.
Constructed from high-speed steel with 5% cobalt for enhanced heat retention
Optimised 135° tip angle designed for drilling through strong and difficult materials
Features split-point grinding for improved self-centring on smooth surfaces
Related links
- BETA HSS 101mm Overall, 6.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 101mm Overall, 6.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 101mm Overall, 6.25 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.5 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.4 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.6 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.2 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.3 mm Shank Drill Bit
