Tivoly HSS, 6.6 mm, 101mm Overall, 6.6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-505
Mfr. Part No.:
11455010660
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

101mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Bit Size

6.6mm

Shank Size

6.6mm

Drilling Length

63mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precision drilling in a variety of materials, particularly metals. Its robust construction ensures effective performance in demanding conditions, making it indispensable for professionals seeking reliability and efficiency.

Crafted from 5% cobalt high-speed steel for enhanced durability and heat retention

135° tip angle allows for effective sharpening, ensuring prolonged cutting edge life

Split-point grinding enables self-centring on smooth surfaces, reducing required axial load

Cylindrical shank matches the tip diameter for compatibility with portable tools and CNC machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy