Tivoly HSS, 133mm Overall 10.1 mm 1

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-513
Mfr. Part No.:
11455011010
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

133mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Bit Size

10.1mm

Drilling Length

87mm

Drill Point Angle

135°

Shank Size

10.1mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit offers precision drilling capabilities, designed specifically for robust use in challenging materials, including stainless and high-strength steels. Its cutting-edge technology ensures reliability and efficiency when tackling demanding projects.

135° tip optimises cutting edge length for enhanced durability

5% cobalt high-speed steel construction improves heat retention and cutting sharpness

Cylindrical shank compatibility allows versatile application with various portable tools

30° type N flute profile ensures excellent rigidity and drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy