Tivoly HSS, 10.5 mm, 133mm Overall, 10.5 mm Shank Drill Bit
- RS stock no.:
- 889-646
- Mfr. Part No.:
- 11455041050
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 573,46
(exc. VAT)
R 659,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 573.46 |
*price indicative
- RS stock no.:
- 889-646
- Mfr. Part No.:
- 11455041050
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Metal | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 10.5mm | |
| Drilling Length | 87mm | |
| Shank Size | 10.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Metal | ||
Drill Point Angle 135° | ||
Drill Bit Size 10.5mm | ||
Drilling Length 87mm | ||
Shank Size 10.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit is a highly efficient tool designed for precision drilling in tough materials, including stainless steels and high-strength alloys. Its Advanced design ensures rapid, accurate performance for a variety of applications.
Features a 135° tip angle to enhance cutting edge strength and longevity
Crafted from 5% cobalt high-speed steel for improved heat retention and cutting sharpness
Equipped with a cylindrical shank, ensuring compatibility with portable electrical and CNC machines
Related links
- Tivoly HSS 133mm Overall, 10.5 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.5 mm Shank Drill Bit
- BETA HSS 133mm Overall, 10.5 mm Shank Drill Bit
- Bosch HSS-G 10.5 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer HSS 115mm Overall, 10.5 mm Shank Drill Bit
