Tivoly HSS, 9.6 mm, 133mm Overall, 9.6 mm Shank Drill Bit
- RS stock no.:
- 898-930
- Mfr. Part No.:
- 81492610960
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-930
- Mfr. Part No.:
- 81492610960
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 9.6mm | |
| Shank Size | 9.6mm | |
| Drilling Length | 87mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 9.6mm | ||
Shank Size 9.6mm | ||
Drilling Length 87mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit designed for precision drilling in challenging materials, Ideal for professional use in demanding applications. Its robust design ensures enhanced performance, optimising efficiency and longevity during operations.
Split-point grinding allows for easy self-centring on smooth surfaces, minimising axial load
28° type N flute provides rigidity and excellent drilling accuracy for general purpose tasks
Manufactured from 8% cobalt high-speed steel for improved heat retention and cutting sharpness
Related links
- Tivoly HSS 133mm Overall, 9.6 mm Shank Drill Bit
- Bosch HSS-G 9.6 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.7 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.2 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.4 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 9.8 mm Shank Drill Bit
- Tivoly HSS 133mm Overall, 10.5 mm Shank Drill Bit
