Tivoly HSS, 10.4 mm, 133mm Overall, 10.4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-515
Mfr. Part No.:
11455011040
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

133mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

10.4mm

Shank Size

10.4mm

Drill Point Angle

135°

Drilling Length

87mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precision drilling in various steel types and hard materials. Its unique design allows for efficient performance and enhanced tool longevity, making it an Ideal choice for professional applications.

135° tip angle for effective sharpening, suitable for robust and difficult materials

5% cobalt HSS improves heat retention and cutting sharpness for enhanced durability

Cylindrical shank design enables versatile use in both portable and CNC machines

30° helix angle flute provides optimal rigidity and drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy