Tivoly HSS, 9.9 mm, 133mm Overall, 9.9 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-511
Mfr. Part No.:
11455010990
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

133mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Shank Size

9.9mm

Drilling Length

87mm

Drill Bit Size

9.9mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is a high-speed steel product featuring 5% cobalt and a gold coating. It designed for drilling in materials such as stainless steel and high-strength steels, allowing for efficient and precise operations.

Split-point grinding enhances self-centring on smooth surfaces

Cylindrical shank ensures compatibility with various portable electrical and CNC tools

30° flute design provides good rigidity and drilling precision

135° tip angle facilitates effective cutting in challenging materials

5% cobalt high-speed steel improves heat retention and overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy