Tivoly HSS, 10.2 mm, 133mm Overall, 10.2 mm Shank Drill Bit
- RS stock no.:
- 889-514
- Mfr. Part No.:
- 11455011020
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-514
- Mfr. Part No.:
- 11455011020
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.2mm | |
| Shank Size | 10.2mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drilling Length 87mm | ||
Drill Bit Size 10.2mm | ||
Shank Size 10.2mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit designed for precision drilling in steel and stainless steel. Its unique structure ensures optimal performance in demanding applications, allowing for Rapid and versatile drilling while maintaining cutting efficiency.
Split-point grinding enables self-centring on smooth surfaces
Cylindrical shank allows compatibility with a range of tools
30° type N flute provides excellent drilling precision
5% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle offers reliable performance in tough materials
Related links
- Dormer HSS 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.2 mm Shank Drill Bit
- Bosch HSS 10.2 mm Shank Drill Bit
- Bosch HSS-G 10.2 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 133mm Overall, 10.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer HSS 10.2 mm Shank Drill Bit
