Tivoly HSS, 6.1 mm, 101mm Overall, 6.1 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-500
Mfr. Part No.:
11455010610
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

101mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Point Angle

135°

Drill Bit Size

6.1mm

Drilling Length

63mm

Shank Size

6.1mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is an Advanced tool designed specifically for efficient drilling in metals including high-strength steels. Its unique formulation enhances performance and longevity, making it a reliable choice for professionals.

5.1 mm diameter suitable for various specialised applications

Manufactured from high-speed steel with 5% cobalt for enhanced durability

135° tip angle designed for effective sharpening, prolonging the service life

Cylindrical shank matches tip diameter, ensuring compatibility with different tools

30° type N flute optimises rigidity and precision during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy