Subtotal (1 unit)*
R 1 025,80
(exc. VAT)
R 1 179,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,025.80 |
*price indicative
- RS stock no.:
- 886-242
- Mfr. Part No.:
- 50177
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Drill Accessory | |
| For Use With | V 150+ Core Drill | |
| Number of Pieces | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Drill Accessory | ||
For Use With V 150+ Core Drill | ||
Number of Pieces 1 | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- DE
The Virax Seal For Water Retriever V2 restores ultimate watertight performance to your slurry management setup. This Durable gasket prevents liquid leakage and maintains strong suction to ensure a pristine professional workspace.
High-grade replacement seal for version 2 water retrievers
High-grade accessory engineered specifically for core drills
Compatible with professional drilling support stands
