Subtotal (1 unit)*
R 5 659,60
(exc. VAT)
R 6 508,54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 5,659.60 |
*price indicative
- RS stock no.:
- 886-238
- Mfr. Part No.:
- 50160
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Drill Accessory Type | Adapter | |
| Product Type | Drill Accessory | |
| For Use With | V 350 | |
| Number of Pieces | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Drill Accessory Type Adapter | ||
Product Type Drill Accessory | ||
For Use With V 350 | ||
Number of Pieces 1 | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- FR
The Virax Adaptor enhances your tooling versatility by bridging distinct system configurations seamlessly. This high-grade connector ensures a highly secure link and optimal torque transfer for your most demanding heavy-duty drilling applications.
Premium adapter designed for DD160 to DD250 systems
Features versatile 1/2 inch to 1.1/4 inch threads
Heavy-duty construction ensures maximum operational reliability
