Virax Flat Plate

Subtotal (1 unit)*

R 3 412,40

(exc. VAT)

R 3 924,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,412.40

*price indicative

RS stock no.:
878-422
Mfr. Part No.:
50183
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Drill Accessory

Drill Accessory Type

Flat Plate

For Use With

V 350 Core Drills

Number of Pieces

1

Standards/Approvals

No

Exempt

COO (Country of Origin):
DE
The Virax Support Stand Cover Plate Plus Seal ensures a secure watertight closure for your core drill system. This essential accessory prevents fluid leakage and maintains optimal pressure during demanding professional drilling tasks.

Premium cover plate supplied with a matching seal

High-grade accessory engineered for core drill stands

Heavy-duty construction ensures maximum sealing integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy