Virax

Subtotal (1 unit)*

R 1 282,20

(exc. VAT)

R 1 474,53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,282.20

*price indicative

RS stock no.:
886-247
Mfr. Part No.:
50182
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Drill Accessory

For Use With

V 350

Number of Pieces

1

Standards/Approvals

CE

Exempt

COO (Country of Origin):
DE
The Virax Seal For Water Retriever restores ultimate watertight performance to your slurry management setup. This Durable gasket prevents liquid leakage and maintains strong suction to ensure a pristine professional workspace.

High-grade replacement seal for water retriever accessories

High-grade accessory engineered specifically for core drills

Compatible with professional drilling support stands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy