Virax Metal Drill Drive
- RS stock no.:
- 878-360
- Mfr. Part No.:
- 252804
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 470,00
(exc. VAT)
R 540,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 470.00 |
*price indicative
- RS stock no.:
- 878-360
- Mfr. Part No.:
- 252804
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Metal Drill Drive | |
| For Use With | Special Drill Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Drill Accessory | ||
Drill Accessory Type Metal Drill Drive | ||
For Use With Special Drill Bit | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax hexagonal drive offers a robust solution for seamless tool attachment to compatible equipment. Its design ensures reliable performance in various drilling tasks, making it an essential accessory for effective operations.
Compatible with various tool holders, enhancing versatility
Lightweight construction facilitates ease of handling
Durable material ensures longevity, even under rigorous use
Designed for a perfect fit, promoting optimal performance
