Virax Locking extension
- RS stock no.:
- 886-234
- Mfr. Part No.:
- 50147
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 2 514,80
(exc. VAT)
R 2 892,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,514.80 |
*price indicative
- RS stock no.:
- 886-234
- Mfr. Part No.:
- 50147
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Drill Accessory Type | Locking extension | |
| Product Type | Drill Accessory | |
| For Use With | V 350 | |
| Number of Pieces | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Drill Accessory Type Locking extension | ||
Product Type Drill Accessory | ||
For Use With V 350 | ||
Number of Pieces 1 | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- DE
The Virax Extension increases the reach of your core drill bits to enable deeper drilling path penetration. This heavy-duty accessory ensures precise linear alignment and exceptional torque transfer through deep concrete or masonry structures.
Extends drilling depth by exactly 300 mm length
Premium accessory engineered specifically for core drills
Compatible with professional drilling support stands
