CALTEST Straight 50 Ω Coaxial Adapter Male
- RS stock no.:
- 735-597
- Mfr. Part No.:
- CT2410
- Manufacturer:
- CALTEST
Subtotal (1 bag of 5 units)*
R 1 055,97
(exc. VAT)
R 1 214,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,055.97 | R 211.194 |
*price indicative
- RS stock no.:
- 735-597
- Mfr. Part No.:
- CT2410
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Male to Female | |
| Converts From Type | BNC | |
| Converts to Type | Female | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | Nickel Plated | |
| Length | 59.5mm | |
| Contact Material | Brass | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Male to Female | ||
Converts From Type BNC | ||
Converts to Type Female | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating Nickel Plated | ||
Length 59.5mm | ||
Contact Material Brass | ||
Series CT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST test adapter offers high-performance measurement solutions designed for accurate testing in diverse applications. Its robust construction ensures reliability, providing users with confidence while operating in rigorous environments.
Designed for precise measurements in electronic testing
Features robust construction for enhanced durability
Equipped with user-friendly interfaces for intuitive operation
Allows compatibility with a wide range of testing equipment
Related links
- CALTEST Straight 50 Ω Coaxial Adapter Male
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 9GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
