CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS stock no.:
- 735-624
- Mfr. Part No.:
- CT3391
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 332,98
(exc. VAT)
R 382,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 332.98 |
| 10 + | R 324.66 |
*price indicative
- RS stock no.:
- 735-624
- Mfr. Part No.:
- CT3391
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | N Plug to SMA Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type N Plug to SMA Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Standards/Approvals RoHS | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter is designed to connect an N Type female output to an SMA female connector, ensuring seamless compatibility for various applications.
General Purpose connector grade enhances versatility in usage
Impedance of 50 ensures optimal signal integrity
Frequency range spans from DC to 11 GHz, catering to broad applications
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner T 50 Ω Coaxial Adapter 11GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 3GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 6GHz Male Female
