CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
- RS stock no.:
- 717-501
- Mfr. Part No.:
- CT3340A
- Manufacturer:
- CALTEST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 717-501
- Mfr. Part No.:
- CT3340A
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Plug to SMA Plug | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Straight | |
| Operating Frequency | 12GHz | |
| Contact Plating | Gold | |
| Body Plating | White Bronze | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Length | 31.5mm | |
| Series | CT | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type N Plug to SMA Plug | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Straight | ||
Operating Frequency 12GHz | ||
Contact Plating Gold | ||
Body Plating White Bronze | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Length 31.5mm | ||
Series CT | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CALTEST Instrument-Grade Coaxial Adapter converts an N-type male connector to an SMA male connector. Used in high-frequency electronic testing (RF/Microwave) for precise signal path connections and featuring a 50 Ohm impedance.
1kV voltage rating
12GHz bandwidth
RoHS and REACH compliant
Related links
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male
- Samtec Horizontal 75 Ω Coaxial Adapter 12GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 9GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
