CALTEST Straight 50 Ω Coaxial Adapter Male
- RS stock no.:
- 735-695
- Mfr. Part No.:
- CT3161-2
- Manufacturer:
- CALTEST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 735-695
- Mfr. Part No.:
- CT3161-2
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | BNC Male to Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | BNC | |
| Contact Material | Brass | |
| Series | CT | |
| Length | 35.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type BNC Male to Female | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Straight | ||
Contact Plating Nickel Plated | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type BNC | ||
Contact Material Brass | ||
Series CT | ||
Length 35.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST adapter provides seamless conversion from BNC male to 4mm binding post, enabling connections with diverse terminals. This versatile device is designed for general-purpose applications in various electronic setups.
Transforms BNC female connections to accept standard banana plugs
Allows connections using spade lugs, banana plugs, or wire leads
Handles a maximum voltage of 500 Vrms and a maximum current of 3 A
Related links
- CALTEST Straight 50 Ω Coaxial Adapter Male
- CALTEST Straight 50 Ω Coaxial Adapter Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 6GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 3GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter Female Female
