CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- RS stock no.:
- 735-614
- Mfr. Part No.:
- CT2762
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 358,52
(exc. VAT)
R 412,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 358.52 | - |
| 10 - 24 | R 349.56 | 2% |
| 25 + | R 339.07 | 5% |
*price indicative
- RS stock no.:
- 735-614
- Mfr. Part No.:
- CT2762
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | BNC Female to Male | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | CT | |
| Length | 1.33mm | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type BNC Female to Male | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Nickel Plated | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series CT | ||
Length 1.33mm | ||
- COO (Country of Origin):
- TW
The CALTEST test adapter delivers precise measurements for high-voltage applications, ensuring safety and accuracy in your testing procedures. Its Advanced design caters to professionals seeking reliable performance without compromising on quality.
Meets IEC 61010-031 safety standards for safe operation
Offers bandwidth capabilities up to 200 MHz
Features a 100x or 1000x attenuation ratio for flexibility
Designed for high voltage measurements, accommodating voltages up to 28 kVrms
Includes various connectors for compatibility with multiple devices
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Female Male
