CALTEST Straight 50 Ω Coaxial Adapter Male Male
- RS stock no.:
- 735-676
- Mfr. Part No.:
- CT2940
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 298,22
(exc. VAT)
R 342,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 298.22 |
| 10 + | R 290.76 |
*price indicative
- RS stock no.:
- 735-676
- Mfr. Part No.:
- CT2940
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Male to Male | |
| Converts From Type | BNC | |
| Converts to Type | Banana Plug | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | BNC | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Length | 56mm | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type Male to Male | ||
Converts From Type BNC | ||
Converts to Type Banana Plug | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male | ||
Body Plating Nickel Plated | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type BNC | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Length 56mm | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Male to Double 4 mm Banana Plug Adapter is designed for connecting BNC female cables or equipment to standard or shrouded banana jacks. Built with Durable materials, it ensures secure connections and reliable performance in laboratory and testing environments.
Adapter type BNC male to double 4 mm banana plugs
Voltage and current rating 500 V 3 A
Impedance 50 ohm for matched systems
Brass nickel plated body with gold plated contacts
Related links
- CALTEST Straight 50 Ω Coaxial Adapter Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 9GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 3GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
