Blickle Fixed Castor Wheel, 3.5 t Capacity, 200 mm Wheel, PUR
- RS stock no.:
- 935-863
- Mfr. Part No.:
- BS-GTH 201K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 8 057,72
(exc. VAT)
R 9 266,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,057.72 |
*price indicative
- RS stock no.:
- 935-863
- Mfr. Part No.:
- BS-GTH 201K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 3.5t | |
| Brakes | No | |
| Overall Height | 245mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 60mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 3.5t | ||
Brakes No | ||
Overall Height 245mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 60mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel features a robust welded steel construction designed for strength and durability. Its polyurethane tread delivers excellent rolling performance, making it Ideal for various applications requiring heavy load support.
Sturdy steel construction ensures longevity and reliability
Polyurethane tread offers high chemical resistance and a spurless profile
Load capacity of 1,400 kg at 4 km/h enhances operational efficiency
Temperature tolerance from -20°C to +70°C ensures versatile use
Easy installation with a bolt-on plate measuring 140 x 110 mm
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 125 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 125 mm Wheel, Steel
