Blickle Swivel Castor Wheel Braked, 3.5 t Capacity, 200 mm Wheel, PUR
- RS stock no.:
- 935-829
- Mfr. Part No.:
- LS-GTH 201K-ST
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 12 690,78
(exc. VAT)
R 14 594,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,690.78 |
*price indicative
- RS stock no.:
- 935-829
- Mfr. Part No.:
- LS-GTH 201K-ST
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 3.5t | |
| Brakes | Yes | |
| Overall Height | 245mm | |
| Frame Material | Steel | |
| Wheel Width | 60mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 3.5t | ||
Brakes Yes | ||
Overall Height 245mm | ||
Frame Material Steel | ||
Wheel Width 60mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel is engineered for demanding applications, featuring a robust construction and high load capacities. Its Advanced design ensures reliability and performance in challenging conditions.
Galvanised steel housing with Cr6-free passive yellow finish for durability
High-quality polyurethane running surface for reduced rolling resistance
Temperature resistance between -20 °C and +70 °C, short-term up to +90 °C
Axial deep groove ball and tapered roller bearings provide smooth operation
Related links
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 300 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
