Blickle Fixed Castor Wheel, 2.25 t Capacity, 200 mm Wheel, PUR

Subtotal (1 unit)*

R 5 870,32

(exc. VAT)

R 6 750,87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,870.32

*price indicative

RS stock no.:
935-857
Mfr. Part No.:
BH-GTH 200K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

2.25t

Brakes

No

Overall Height

245mm

Frame Material

Pressed Steel

Wheel Width

50mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

COO (Country of Origin):
DE
The Blickle Steel Plate swivel Castor wheel designed for Heavy-duty applications, featuring a high-quality polyurethane tread that ensures smooth and effortless movement on various surfaces.

High chemical resistance against many aggressive substances

Temperature range: -20 °C to +70 °C, with short-term use up to +90 °C

Exceptional load capacity up to 2,250 kg statically and 900 kg at 4 km/h

Durable grey cast iron wheel body with a painted silver finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy