Blickle Fixed Castor Wheel, 1 t Capacity, 200 mm Wheel, PUR
- RS stock no.:
- 935-694
- Mfr. Part No.:
- B-ALTH 200K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 180,14
(exc. VAT)
R 4 807,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,180.14 |
*price indicative
- RS stock no.:
- 935-694
- Mfr. Part No.:
- B-ALTH 200K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1t | |
| Brakes | No | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1t | ||
Brakes No | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel Castor wheel designed for heavy loads, featuring a polyurethane running surface for exceptional durability and grip, Ideal for industrial applications.
Galvanised steel construction for enhanced corrosion resistance
High-quality polyurethane elastomer offers excellent wear resistance
Static load capacity of 1,000 kg provides reliability under pressure
Temperature tolerance ranging from -20 °C to +70 °C for diverse environments
Related links
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
