Blickle Fixed Castor Wheel, 4 t Capacity, 200 mm Wheel, PUR

Subtotal (1 unit)*

R 12 729,40

(exc. VAT)

R 14 638,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 12,729.40

*price indicative

RS stock no.:
935-861
Mfr. Part No.:
BS-GB 202K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

4t

Brakes

No

Overall Height

255mm

Frame Material

Steel

Wheel Width

80mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

140 x 105 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel castor wheel is designed for robust applications, featuring a polyurethane tread for enhanced performance. It is suitable for various environments, offering reliable mobility and support in demanding conditions.

Sturdy steel welded construction ensures long-lasting durability

Galvanised finish provides corrosion resistance and enhanced aesthetics

Polyurethane tread offers excellent chemical resilience and low noise operation

High load capacity of 1,600 kg at 4 km/h for exceptional performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy