Blickle Swivel Castor Wheel, 2.25 t Capacity, 200 mm Wheel, Nylon
- RS stock no.:
- 935-887
- Mfr. Part No.:
- LH-SPO 201K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 6 224,84
(exc. VAT)
R 7 158,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,224.84 |
*price indicative
- RS stock no.:
- 935-887
- Mfr. Part No.:
- LH-SPO 201K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 2.25t | |
| Brakes | No | |
| Overall Height | 245mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 2.25t | ||
Brakes No | ||
Overall Height 245mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Pressed steel swivel castor wheel is designed for Heavy-duty applications, featuring a robust TOP plate fitting and a nylon wheel that ensures durability and smooth operation under various conditions.
Strong pressed steel construction with zinc-plating for enhanced corrosion resistance
Equipped with double ball bearings for improved swivel performance
Offers a static load capacity of 2,250 kg, making it Ideal for heavy loads
Nylon wheel withstands high impact and provides excellent chemical resistance
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
