Wonder Grip OP220R Black, Red Polyester Gloves, Size 10, Latex Coating
- RS stock no.:
- 858-831
- Mfr. Part No.:
- OP220R1012
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 1 025,19
(exc. VAT)
R 1 178,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,025.19 | R 85.433 |
*price indicative
- RS stock no.:
- 858-831
- Mfr. Part No.:
- OP220R1012
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | OP220R | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Dexterity, Shock Protection | |
| Standards/Approvals | UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series OP220R | ||
Coating Latex | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Dexterity, Shock Protection | ||
Standards/Approvals UKCA | ||
EN 407 Thermal Yes | ||
Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Durable glove designed for maximum grip performance and comfort, featuring a thick, ultra-stretchable liner with a robust latex coating that enhances protection and dexterity.
Maximum grip performance and extreme durability
Optimised fit for improved dexterity and reduced hand fatigue
Cushioned on the Palm for enhanced comfort and protection
Excellent tactile sensitivity allowing freedom of movement
Related links
- Wonder Grip OP220R Black Size 11, Latex Coating
- Wonder Grip OP220R Black Size 8, Latex Coating
- Wonder Grip OP220R Black Size 7, Latex Coating
- Wonder Grip OP220R Black Size 9, Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Gloves Latex Coating
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
- Wonder Grip WG33 Black White Polyester Size XL/10, Latex Coating
- Wonder Grip BEE-SMART Black Size XL/10, Latex Coating
