Wonder Grip OP220R Black, Red Polyester Gloves, Size 7, Latex Coating
- RS stock no.:
- 858-828
- Mfr. Part No.:
- OP220R0712
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 990,99
(exc. VAT)
R 1 139,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 990.99 | R 82.583 |
*price indicative
- RS stock no.:
- 858-828
- Mfr. Part No.:
- OP220R0712
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Dexterity, Shock Protection | |
| Number of Gloves | 12 | |
| Series | OP220R | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 7 | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Dexterity, Shock Protection | ||
Number of Gloves 12 | ||
Series OP220R | ||
Coating Latex | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals UKCA | ||
EN 407 Thermal Yes | ||
Exempt
- COO (Country of Origin):
- CN
The Wonder Grip protective glove designed for maximum grip performance and durability, ensuring both safety and comfort during various applications.
Maximum grip performance and extreme durability
Optimised fit for improved dexterity and reduced hand fatigue
Cushioned on the palm, offering the wearer improved comfort and protection
Excellent tactile sensitivity with freedom of movement
Related links
- Wonder Grip OP220R Black Size 8, Latex Coating
- Wonder Grip OP220R Black Size 11, Latex Coating
- Wonder Grip OP220R Black Size 10, Latex Coating
- Wonder Grip OP220R Black Size 9, Latex Coating
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Delta Plus VE733 Blue Size 7, Latex Coating
- Wonder Grip WG-333 ROCK & STONE Black White Cotton Size XXL/11, Latex Coating
