Wonder Grip OP220R Black, Red Polyester Gloves, Size 11, Latex Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

R 1 034,19

(exc. VAT)

R 1 189,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,034.19R 86.183

*price indicative

RS stock no.:
858-832
Mfr. Part No.:
OP220R1112
Manufacturer:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Gloves

Size

11

Material

Polyester

Colour

Black, Red

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Coating

Latex

Series

OP220R

Resistance Features

Dexterity, Shock Protection

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Standards/Approvals

UKCA

EN 407 Thermal

Yes

Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves essential protection for hands in demanding environments, featuring a robust design that ensures maximum grip and comfort. This high-quality glove is expertly crafted for durability and dexterity.

Maximum grip performance and exceptional durability

Optimised fit enhances dexterity while reducing hand fatigue

Cushioning on the Palm delivers improved comfort and protection

Excellent tactile sensitivity allows for freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy