Wonder Grip OP220R Black, Red Polyester Gloves, Size 9, Latex Coating
- RS stock no.:
- 858-830
- Mfr. Part No.:
- OP220R0912
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 1 010,79
(exc. VAT)
R 1 162,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,010.79 | R 84.233 |
*price indicative
- RS stock no.:
- 858-830
- Mfr. Part No.:
- OP220R0912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Dexterity, Shock Protection | |
| Series | OP220R | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Dexterity, Shock Protection | ||
Series OP220R | ||
Coating Latex | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals UKCA | ||
EN 407 Thermal Yes | ||
Exempt
- COO (Country of Origin):
- CN
The Wonder Grip glove designed for excellent grip and durability, crafted with a thick yet ultra-stretchable liner and robust latex coating to ensure optimal protection and dexterity.
Maximum grip performance ensures secure handling of objects
Optimised fit enhances dexterity and reduces hand fatigue
Cushioned Palm provides improved comfort and protection for the wearer
Excellent tactile sensitivity enables freedom of movement
Related links
- Wonder Grip OP220R Black Size 11, Latex Coating
- Wonder Grip OP220R Black Size 8, Latex Coating
- Wonder Grip OP220R Black Size 10, Latex Coating
- Wonder Grip OP220R Black Size 7, Latex Coating
- Wonder Grip Dexcut Grey Spandex Cut Resistant Gloves Latex Coating
- Portwest A174 flex grip Red Polyester Gripper Gloves Latex Coating
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
- Liscombe Orange Cotton Size 9, Latex Coating
